Technical documents
Specifications
Brand
RS ProNumber Of Contacts
16
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Orientation
Vertical
Country of Origin
China
You may be interested in
Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5ABrand: Winslow
€ 0.696Each (In a Tube of 25) (ex VAT)
Stock information temporarily unavailable.
€ 13.45
€ 0.448 Each (In a Tube of 30) (ex VAT)
RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
30
€ 13.45
€ 0.448 Each (In a Tube of 30) (ex VAT)
RS PRO 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.
30
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
30 - 120 | € 0.448 | € 13.45 |
150 - 270 | € 0.425 | € 12.74 |
300 - 420 | € 0.378 | € 11.33 |
450+ | € 0.354 | € 10.62 |
You may be interested in
Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5ABrand: Winslow
€ 0.696Each (In a Tube of 25) (ex VAT)
Technical documents
Specifications
Brand
RS ProNumber Of Contacts
16
Mounting Type
Through Hole
Pin Type
Turned
Pitch
2.54mm
Termination Method
Solder
Current Rating
3A
Orientation
Vertical
Country of Origin
China
You may be interested in
Winslow 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 5ABrand: Winslow
€ 0.696Each (In a Tube of 25) (ex VAT)