RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length
RS Stock No.: 265-1555Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLED Colours
Blue, Green, Red
Strip Length
1m
Strip Width
10mm
Voltage Rating
24V dc
Number of LEDs per Metre
60
Colour Temperature
4000K
Country of Origin
China
Stock information temporarily unavailable.
€ 51.15
€ 51.15 Each (ex VAT)
RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length
1
€ 51.15
€ 51.15 Each (ex VAT)
RS PRO 24V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 51.15 |
10 - 49 | € 50.94 |
50 - 99 | € 47.53 |
100+ | € 40.21 |
Technical documents
Specifications
Brand
RS ProLED Colours
Blue, Green, Red
Strip Length
1m
Strip Width
10mm
Voltage Rating
24V dc
Number of LEDs per Metre
60
Colour Temperature
4000K
Country of Origin
China