RS PRO 20W Plug-In AC/AC Adapter 12V ac Output, 1.6A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
12V ac
Input Voltage
230 V ac, 240V ac
Output Current
1.6A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
20W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Load Regulation
±5%
Length
87.2mm
Width
56.5mm
Type
AC/AC Adapter
Depth
57mm
Minimum Temperature
-20°C
Energy Efficiency Level
IV
Country of Origin
China
€ 24.70
€ 24.70 Each (ex VAT)
1
€ 24.70
€ 24.70 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 24.70 |
5 - 9 | € 24.33 |
10 - 24 | € 23.95 |
25+ | € 23.55 |
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
12V ac
Input Voltage
230 V ac, 240V ac
Output Current
1.6A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
20W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Load Regulation
±5%
Length
87.2mm
Width
56.5mm
Type
AC/AC Adapter
Depth
57mm
Minimum Temperature
-20°C
Energy Efficiency Level
IV
Country of Origin
China