RS PRO 20VA DIN Rail Transformer, 380 → 420V ac Primary, 230V ac Secondary

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
380 → 420V ac
Secondary Voltage Rating
230V ac
Power Rating
20VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
66mm
Width
56mm
Depth
88mm
Dimensions
66 x 56 x 88mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
600g
Country of Origin
Poland
Product details
RS PRO Single Phase DIN Rail Isolation Transformer
Brought to you by RS Pro, a range of isolation transformers, performing in a single phase solution. Featuring screw connectors for multiple inputs and including robust brackets for screw and/or DIN Rail fixing. High quality isolation transformers are excellent within various applications. For safety reasons, an earth terminal is provided and the use of rapped primary input windings will ensure smaller voltage variations. Low regulation and highly efficient, these RS Pro transformers are an excellent addition to electrical applications. All models are highly reliable and excellent quality.
Features and Benefits
• 100% electrical and flash tested
• Various primary voltage ratings, 24V ac secondary rating
• Low noise laminations
• Varnish impregnated
• Temperature class - B
• 20VA power rating
What is an isolation transformer?
Transformers are a common occurrence within most electronic circuits. Isolation transformer units are a significant type of transformer commonly used for safety purposes. They are a vigilant source of protection against electric shocks and minimize electrical noises within sensitive devices.
What are transformers used for?
Transformers are used to increase or decrease voltages within an AC circuit. Transformers are found in almost every electrical environment, but DIN Rail transformers are specifically used within workplaces and industrial environments, similar to power supplies. They are commonly mounted within enclosures and factory assembly lines supporting DIN Rail mounting.
€ 79.30
€ 79.30 Each (ex VAT)
1
€ 79.30
€ 79.30 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 79.30 |
5+ | € 72.53 |
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
380 → 420V ac
Secondary Voltage Rating
230V ac
Power Rating
20VA
Mounting Type
DIN Rail
Number of Outputs
1
Length
66mm
Width
56mm
Depth
88mm
Dimensions
66 x 56 x 88mm
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Weight
600g
Country of Origin
Poland
Product details
RS PRO Single Phase DIN Rail Isolation Transformer
Brought to you by RS Pro, a range of isolation transformers, performing in a single phase solution. Featuring screw connectors for multiple inputs and including robust brackets for screw and/or DIN Rail fixing. High quality isolation transformers are excellent within various applications. For safety reasons, an earth terminal is provided and the use of rapped primary input windings will ensure smaller voltage variations. Low regulation and highly efficient, these RS Pro transformers are an excellent addition to electrical applications. All models are highly reliable and excellent quality.
Features and Benefits
• 100% electrical and flash tested
• Various primary voltage ratings, 24V ac secondary rating
• Low noise laminations
• Varnish impregnated
• Temperature class - B
• 20VA power rating
What is an isolation transformer?
Transformers are a common occurrence within most electronic circuits. Isolation transformer units are a significant type of transformer commonly used for safety purposes. They are a vigilant source of protection against electric shocks and minimize electrical noises within sensitive devices.
What are transformers used for?
Transformers are used to increase or decrease voltages within an AC circuit. Transformers are found in almost every electrical environment, but DIN Rail transformers are specifically used within workplaces and industrial environments, similar to power supplies. They are commonly mounted within enclosures and factory assembly lines supporting DIN Rail mounting.