RS PRO, 20m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 251-5244Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

20m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

≤80

American Wire Gauge

26AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

≤960mA

Cross Sectional Area

0.126-0.158mm²

Capacitance

5.6nF/100m

Outer Diameter

5.8mm

Country of Origin

China

Stock information temporarily unavailable.

€ 54.62

€ 54.62 Each (ex VAT)

RS PRO, 20m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

€ 54.62

€ 54.62 Each (ex VAT)

RS PRO, 20m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

LAN Category

Cat6a

Length

20m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Connector 2 Orientation

Straight

Shielded/Unshielded

Shielded

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

≤80

American Wire Gauge

26AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

≤960mA

Cross Sectional Area

0.126-0.158mm²

Capacitance

5.6nF/100m

Outer Diameter

5.8mm

Country of Origin

China