RS PRO 200L Yellow Flip Polyethylene Grit Bin

RS Stock No.: 162-2912Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical documents

Specifications

Brand

RS Pro

Capacity

200L

Colour

Yellow

Material

Polyethylene

Wheels

No

Depth

1.02m

Height

720mm

Width

520mm

Lid

Yes

Lid Type

Flip

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

€ 448.19

€ 448.19 Each (ex VAT)

RS PRO 200L Yellow Flip Polyethylene Grit Bin

€ 448.19

€ 448.19 Each (ex VAT)

RS PRO 200L Yellow Flip Polyethylene Grit Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Capacity

200L

Colour

Yellow

Material

Polyethylene

Wheels

No

Depth

1.02m

Height

720mm

Width

520mm

Lid

Yes

Lid Type

Flip

Country of Origin

United Kingdom

You may be interested in