RS PRO 2 Core Speaker Cable, 0.34 mm² CSA, 1.8mm od, 100m, Black

RS Stock No.: 207-5345Brand: RS PRO
brand-logo
View all in Audio Cable

Technical documents

Specifications

Brand

RS Pro

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.34 mm²

Insulation material

PVC

Outer Diameter

1.8mm

Length

100m

CPR Certification

Fca

Maximum Operating Temperature

+80°C

Sheath Colour

Black

Conductor Material

Bare Copper

Sheath Material

PVC

Voltage Rating

60 V

Cable Shape

Twin Core

Core Strands

7/0.25 mm

Country of Origin

China

You may be interested in
RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Black
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

€ 44.84

€ 0.448 Each (ex VAT)

RS PRO 2 Core Speaker Cable, 0.34 mm² CSA, 1.8mm od, 100m, Black

€ 44.84

€ 0.448 Each (ex VAT)

RS PRO 2 Core Speaker Cable, 0.34 mm² CSA, 1.8mm od, 100m, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Black
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

0.34 mm²

Insulation material

PVC

Outer Diameter

1.8mm

Length

100m

CPR Certification

Fca

Maximum Operating Temperature

+80°C

Sheath Colour

Black

Conductor Material

Bare Copper

Sheath Material

PVC

Voltage Rating

60 V

Cable Shape

Twin Core

Core Strands

7/0.25 mm

Country of Origin

China

You may be interested in
RS PRO 2 Core, 0.34 mm² CSA, 1.8mm od, 100m, Black
P.O.A.1 Reel of 100 Metres (ex VAT)