Technical documents
Specifications
Brand
RS ProSandpaper Type
Sandpaper Roll
Abrasive Material
Aluminium Oxide
Grit Size
180
Grade
Very Fine
Sheet Size
25 mm x 25 m
Length
25m
Width
25mm
Country of Origin
China
Stock information temporarily unavailable.
€ 16.21
€ 16.21 1 Box of 25 Metres (ex VAT)
RS PRO 180 Grit Very Fine Sandpaper Roll, 25m x 25mm
1
€ 16.21
€ 16.21 1 Box of 25 Metres (ex VAT)
RS PRO 180 Grit Very Fine Sandpaper Roll, 25m x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSandpaper Type
Sandpaper Roll
Abrasive Material
Aluminium Oxide
Grit Size
180
Grade
Very Fine
Sheet Size
25 mm x 25 m
Length
25m
Width
25mm
Country of Origin
China