RS PRO 16U-Rack Server Cabinet, Medium Cabinet, 767 x 553 x 600mm

RS Stock No.: 265-8267Brand: RS PRO
brand-logo
View all in Server Cabinets

Technical documents

Specifications

Brand

RS Pro

Rack Units

16U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

767 mm

External Width

553 mm

External Dimensions

767 x 553 x 600mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 496.00

€ 496.00 Each (ex VAT)

RS PRO 16U-Rack Server Cabinet, Medium Cabinet, 767 x 553 x 600mm

€ 496.00

€ 496.00 Each (ex VAT)

RS PRO 16U-Rack Server Cabinet, Medium Cabinet, 767 x 553 x 600mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Rack Units

16U

Cabinet Size

Medium

Mounting Type

Floor Standing

External Height

767 mm

External Width

553 mm

External Dimensions

767 x 553 x 600mm

Special Features

Slim Design

Colour

Grey

External Case Material

Steel

Country of Origin

China