RS PRO 1400 W R7S Infrared (IR) Heat Lamp 348 mm, 230 V

RS Stock No.: 796-0186Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical documents

Specifications

Brand

RS Pro

Wattage

1400 W

Lamp Base

R7S

Voltage Rating

230 V

Length

348 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China

Stock information temporarily unavailable.

€ 39.36

€ 39.36 Each (ex VAT)

RS PRO 1400 W R7S Infrared (IR) Heat Lamp 348 mm, 230 V

€ 39.36

€ 39.36 Each (ex VAT)

RS PRO 1400 W R7S Infrared (IR) Heat Lamp 348 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Wattage

1400 W

Lamp Base

R7S

Voltage Rating

230 V

Length

348 mm

Diameter

10mm

Lamp Finish

Red

Life Hours

5000h

Country of Origin

China