Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 13550 Series Threaded, Tube Fitting, 1/4 in Male Inlet Port x 8mm Tube Outlet Port

RS Stock No.: 231-2639Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical documents

Specifications

Brand

RS Pro

Type

Single Banjo Body With Stem

Inlet Port Type

Threaded, Tube

Threaded Inlet Port

1/4 in Male

Tube Outlet Port

8mm

Manufacturer Series

13550

Body Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

€ 117.53

€ 11.753 Each (In a Pack of 10) (ex VAT)

RS PRO 13550 Series Threaded, Tube Fitting, 1/4 in Male Inlet Port x 8mm Tube Outlet Port

€ 117.53

€ 11.753 Each (In a Pack of 10) (ex VAT)

RS PRO 13550 Series Threaded, Tube Fitting, 1/4 in Male Inlet Port x 8mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Single Banjo Body With Stem

Inlet Port Type

Threaded, Tube

Threaded Inlet Port

1/4 in Male

Tube Outlet Port

8mm

Manufacturer Series

13550

Body Material

Brass

Country of Origin

Italy