RS PRO 130 mm, Low Carbon Austenitic Steel, Fine, ESD Tweezer
RS Stock No.: 238-0710Brand: RS PRO

Technical documents
Specifications
Brand
RS ProModel Number
AAESD
Material
Low Carbon Austenitic Steel
Overall Length
130 mm
Point Type
Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
India
Stock information temporarily unavailable.
€ 27.18
€ 27.18 Each (ex VAT)
RS PRO 130 mm, Low Carbon Austenitic Steel, Fine, ESD Tweezer
1
€ 27.18
€ 27.18 Each (ex VAT)
RS PRO 130 mm, Low Carbon Austenitic Steel, Fine, ESD Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProModel Number
AAESD
Material
Low Carbon Austenitic Steel
Overall Length
130 mm
Point Type
Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Anti-Acid
Yes
Country of Origin
India