RS PRO 110 mm, Low Carbon Austenitic Steel, Straight, Tweezer

RS Stock No.: 238-0697Brand: RS PRO
brand-logo
View all in Tweezers

Technical documents

Specifications

Brand

RS Pro

Model Number

4SA

Material

Low Carbon Austenitic Steel

Overall Length

110 mm

Point Type

Straight

Anti-Magnetic

Yes

Country of Origin

India

Stock information temporarily unavailable.

€ 12.99

€ 12.99 Each (ex VAT)

RS PRO 110 mm, Low Carbon Austenitic Steel, Straight, Tweezer

€ 12.99

€ 12.99 Each (ex VAT)

RS PRO 110 mm, Low Carbon Austenitic Steel, Straight, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Model Number

4SA

Material

Low Carbon Austenitic Steel

Overall Length

110 mm

Point Type

Straight

Anti-Magnetic

Yes

Country of Origin

India