RS PRO 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 802-9450Brand: RS PRODistrelec Article No.: 30425915
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

10Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Distrelec Product Id

30425915

Country of Origin

Taiwan, Province Of China

Product details

1206 Format Resistor, RS Series - ( Reels )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in
Stock information temporarily unavailable.

€ 118.00

€ 0.024 Each (On a Reel of 5000) (ex VAT)

RS PRO 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

€ 118.00

€ 0.024 Each (On a Reel of 5000) (ex VAT)

RS PRO 10Ω, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 5000€ 0.024€ 118.00
10000 - 10000€ 0.024€ 118.00
15000+€ 0.024€ 118.00
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Resistance

10Ω

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Distrelec Product Id

30425915

Country of Origin

Taiwan, Province Of China

Product details

1206 Format Resistor, RS Series - ( Reels )

Thick film chip resistor with a highly reliable multilayer electrode construction and compatible with all soldering process.

Resistor Applications include:-

Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Video Cameras, Watches, Pocket Calculators
Automotive Industry
Computers, Instruments

You may be interested in