RS PRO 100Ω Carbon Film Resistor 2W ±5%

Technical documents
Specifications
Brand
RS ProResistance
100Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
1145
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 2.83
€ 0.283 Each (In a Pack of 10) (ex VAT)
Standard
10
€ 2.83
€ 0.283 Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 0.283 | € 2.83 |
250 - 490 | € 0.236 | € 2.36 |
500 - 990 | € 0.212 | € 2.12 |
1000+ | € 0.189 | € 1.89 |
Technical documents
Specifications
Brand
RS ProResistance
100Ω
Power Rating
2W
Tolerance
±5%
Technology
Carbon Film
Series
RS
Package/Case
1145
Temperature Coefficient
-500 → +350ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
Carbon Film Resistors 2W
The RS series of carbon film axial axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.