RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω

RS Stock No.: 906-0610Brand: RS PRO
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

3mm

CPR Certification

Fca

Characteristic Impedance

75 Ω

Attenuation

78.7dB @ 1000 MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.1

Capacitance

64pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.1 mm

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

69.5%

Minimum Operating Temperature

-70°C

Standards Met

Euroclass Eca

Country of Origin

China

Product details

RG179 FEP

A double shielded, RG179 coaxial cable with a fluorinated ethylene propylene jacket that provides excellent resistance to caustic agents.

Features and Benefits
· Double silver plated copper braid
· High rated temperature -70-200°C

Standards

MIL-C-17F, MIL-C-17G

You may be interested in
RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)
Stock information temporarily unavailable.

€ 431.57

€ 431.57 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω

€ 431.57

€ 431.57 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG179

Outer Diameter

3mm

CPR Certification

Fca

Characteristic Impedance

75 Ω

Attenuation

78.7dB @ 1000 MHz

Length

100m

Sheath Colour

Brown

Conductor Strand Type

Stranded

Core Strands

7/0.1

Capacitance

64pF/m

Conductor Material

Silver Plated Copper Clad Steel

Size of Strands

0.1 mm

Maximum Operating Temperature

+200°C

Operating Temperature Range

-70 → +200 °C

Number of Strands

7

Sheath Material

FEP

Shielding

Silver Plated Copper Braid

Insulation material

PTFE

Velocity ratio

69.5%

Minimum Operating Temperature

-70°C

Standards Met

Euroclass Eca

Country of Origin

China

Product details

RG179 FEP

A double shielded, RG179 coaxial cable with a fluorinated ethylene propylene jacket that provides excellent resistance to caustic agents.

Features and Benefits
· Double silver plated copper braid
· High rated temperature -70-200°C

Standards

MIL-C-17F, MIL-C-17G

You may be interested in
RS PRO, 100m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)
RS PRO, 500m, RG179 Coaxial, Unterminated75 Ω
P.O.A.1 Reel of 500 Metres (ex VAT)