RS PRO, 100m 4 Core, Black PVC Power Cable +90°C

Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Armoured
Yes
Outer Diameter
12.1mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Standards Met
BASEC
Core Strands
7/0.53 mm
Conductor Material
Annealed Copper
Country of Origin
United Kingdom
€ 558.06
€ 558.06 1 Reel of 100 Metres (ex VAT)
1
€ 558.06
€ 558.06 1 Reel of 100 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
4
Sheath Colour
Black
Length
100m
Armoured
Yes
Outer Diameter
12.1mm
CPR Certification
Eca
Sheath Material
PVC
Voltage Rating
600/1000 V
Minimum Operating Temperature
-15°C
Maximum Operating Temperature
+90°C
Standards Met
BASEC
Core Strands
7/0.53 mm
Conductor Material
Annealed Copper
Country of Origin
United Kingdom