RS PRO, 100m 4 Core, Black CPE Power Cable +60°C

RS Stock No.: 773-9061Brand: RS PRODistrelec Article No.: 30419718
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

CPR Certification

Eca

Outer Diameter

11.1mm

Sheath Material

CPE

Voltage Rating

450 V, 750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

EPR

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

VDE 0285-525-2-21

Core Strands

30/0.24 mm

Conductor Material

Copper

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

30

Country of Origin

China

Product details

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible mains cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of chloroprene rubber called a sheath or jacket.

What Does H07RN-F Mean?

H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

H07RN-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 07 = 450 / 750 voltage rating
• R = Natural or synthetic rubber insulation
• N = Chloroprene or polychloroprene rubber sheath
• F = Flexible copper conductors

Benefits of Rubber Insulated Mains Cable

This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.

The cable jacket has the following benefits
• Durable and long lasting
• High resistance to abrasion
• Good weathering stability
• Good tensile strength
• Flame resistant and and self extinguishing
• Resistance to oils and other chemicals

Where are These Cables Used?

Chloroprene or polychloroprene rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;

• Electrical tools eg drills and circular saws
• Transportable motors
• Generators
• Heating plates
• Boilers
• Lighting
• Household appliances
• Industrial equipment
• Power and control applications
• Distribution and power networks

Standards

VDE0282

You may be interested in
4core H07RNF flexiblecable,1.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 50m 4 Core, Black CPE Power Cable +60°C
€ 233.771 Reel of 50 Metres (ex VAT)
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
€ 441.411 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

€ 467.33

€ 467.33 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m 4 Core, Black CPE Power Cable +60°C

€ 467.33

€ 467.33 1 Reel of 100 Metres (ex VAT)

RS PRO, 100m 4 Core, Black CPE Power Cable +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
4core H07RNF flexiblecable,1.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 50m 4 Core, Black CPE Power Cable +60°C
€ 233.771 Reel of 50 Metres (ex VAT)
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
€ 441.411 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

4

Sheath Colour

Black

Length

100m

CPR Certification

Eca

Outer Diameter

11.1mm

Sheath Material

CPE

Voltage Rating

450 V, 750 V

European Harmonised Code

H07RN-F

Conductor Strand Type

Stranded

American Wire Gauge

15 AWG

Conductor Resistance

13.3 Ω/km

Insulation material

EPR

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-25°C

Standards Met

VDE 0285-525-2-21

Core Strands

30/0.24 mm

Conductor Material

Copper

Size of Strands

0.24 mm

Maximum Operating Temperature

+60°C

Number of Strands

30

Country of Origin

China

Product details

RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable

From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments

What is Mains Cable?

A mains power cable connects an appliance to a mains electricity supply through the use of a wall socket or an extension lead which will then be plugged into a mains supply

Cable Construction

This flexible mains cable consists of cores made up of bare stranded copper conductors or wires. Each individual core is surrounded by colour coded rubber insulation for easy identification of the wires. All the cores are then surrounded by a final layer of chloroprene rubber called a sheath or jacket.

What Does H07RN-F Mean?

H07RN-F cable is a type of harmonised cable which means it belongs to the Harmonised Reference System and conforms to the European Harmonisation Standard. This purpose of this standard is to improve standards and quality of cables across Europe to ensure the trade of common standard product.

H07RN-F is the code for this harmonised cable which breaks down into the following:

• H = Harmonised
• 07 = 450 / 750 voltage rating
• R = Natural or synthetic rubber insulation
• N = Chloroprene or polychloroprene rubber sheath
• F = Flexible copper conductors

Benefits of Rubber Insulated Mains Cable

This flexible mains cable is made from materials with unique qualities that make it suitable for use in demanding environments.

The cable jacket has the following benefits
• Durable and long lasting
• High resistance to abrasion
• Good weathering stability
• Good tensile strength
• Flame resistant and and self extinguishing
• Resistance to oils and other chemicals

Where are These Cables Used?

Chloroprene or polychloroprene rubber insulated mains cables, with their unique properties are ideal for use in a wide range of industrial wiring applications. These cables are especially suited to applications that require cabling to be durable, flexible and be able to withstand a medium degree of mechanical stress. Industries include the manufacturing industry, distribution and power networks, telecommunications, building, automation, and many others. Applications include;

• Electrical tools eg drills and circular saws
• Transportable motors
• Generators
• Heating plates
• Boilers
• Lighting
• Household appliances
• Industrial equipment
• Power and control applications
• Distribution and power networks

Standards

VDE0282

You may be interested in
4core H07RNF flexiblecable,1.5sq.mm 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
RS PRO, 50m 4 Core, Black CPE Power Cable +60°C
€ 233.771 Reel of 50 Metres (ex VAT)
Lapp, 100m 4 Core, Black Rubber Power Cable +60°C
€ 441.411 Reel of 100 Metres (ex VAT)