RS PRO, 100m 3 Core Mains Power Cable 60°C

RS Stock No.: 660-3560Brand: RS PRO
brand-logo
View all in Power Cable

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Length

100m

Current Rating

29 A

Outer Diameter

11.7mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

42/0.26 mm

Number of Strands

42

Conductor Resistance

7.98 Ω/km

Insulation material

EPR

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Standards Met

IEC 60228, NFC 32-070, RoHS Compliant

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

60°C

Country of Origin

Spain

You may be interested in
RS PRO, 100m 3 Core, Black CPE Power Cable +60°C
€ 559.671 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO, 100m 3 Core Mains Power Cable 60°C

P.O.A.

RS PRO, 100m 3 Core Mains Power Cable 60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO, 100m 3 Core, Black CPE Power Cable +60°C
€ 559.671 Reel of 100 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Cross Sectional Area

2.5 mm²

Number of Cores

3

Length

100m

Current Rating

29 A

Outer Diameter

11.7mm

Voltage Rating

750 V

Conductor Strand Type

Stranded

Core Strands

42/0.26 mm

Number of Strands

42

Conductor Resistance

7.98 Ω/km

Insulation material

EPR

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-30°C

Standards Met

IEC 60228, NFC 32-070, RoHS Compliant

Conductor Material

Copper

Size of Strands

0.26 mm

Maximum Operating Temperature

60°C

Country of Origin

Spain

You may be interested in
RS PRO, 100m 3 Core, Black CPE Power Cable +60°C
€ 559.671 Reel of 100 Metres (ex VAT)