RS PRO 1/2 AA Battery Holder, Switch Contact
RS Stock No.: 185-4653Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Battery Size
1/2 AA
Number of Cells
1
Mount
Wire Lead
Type
Battery Holder
Maximum Cell Diameter
14.5mm
Dimensions
19 x 36mm
Terminal Contact Type
Switch
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China
Stock information temporarily unavailable.
€ 1.10
€ 1.10 Each (ex VAT)
RS PRO 1/2 AA Battery Holder, Switch Contact
1
€ 1.10
€ 1.10 Each (ex VAT)
RS PRO 1/2 AA Battery Holder, Switch Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFor Battery Size
1/2 AA
Number of Cells
1
Mount
Wire Lead
Type
Battery Holder
Maximum Cell Diameter
14.5mm
Dimensions
19 x 36mm
Terminal Contact Type
Switch
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China