RS PRO 1 Door Steel Floor Standing Cupboard, 915 x 505mm

RS Stock No.: 213-368Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical documents

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Material

Steel

Dimensions

915 x 505mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 417.86

€ 417.86 Each (ex VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 915 x 505mm

€ 417.86

€ 417.86 Each (ex VAT)

RS PRO 1 Door Steel Floor Standing Cupboard, 915 x 505mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Type

Cupboard with Shelf

Floor Standing

Yes

Number Of Doors

1

Material

Steel

Dimensions

915 x 505mm

Country of Origin

United Kingdom