RS PRO 1 Door No Steel Blue Locker, 1800 mm x 380 mm x 450mm
RS Stock No.: 214-366Brand: RS PRO

Technical documents
Specifications
Brand
RS ProNumber Of Doors
1
External Height
1800 mm
External Width
380 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Blue
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 257.49
€ 257.49 Each (ex VAT)
RS PRO 1 Door No Steel Blue Locker, 1800 mm x 380 mm x 450mm
1
€ 257.49
€ 257.49 Each (ex VAT)
RS PRO 1 Door No Steel Blue Locker, 1800 mm x 380 mm x 450mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Doors
1
External Height
1800 mm
External Width
380 mm
External Depth
450mm
Vented
No
Material
Steel
Colour
Blue
Country of Origin
United Kingdom