RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 380mm

RS Stock No.: 214-658Brand: RS PRO
brand-logo
View all in Lockers

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

380mm

Vented

No

Material

Steel

Colour

Blue, Light Grey

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 258.30

€ 258.30 Each (ex VAT)

RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 380mm

€ 258.30

€ 258.30 Each (ex VAT)

RS PRO 1 Door No Steel Blue, Light Grey Locker, 1800 mm x 300 mm x 380mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Number Of Doors

1

External Height

1800 mm

External Width

300 mm

External Depth

380mm

Vented

No

Material

Steel

Colour

Blue, Light Grey

Country of Origin

United Kingdom