Technical documents
Specifications
Brand
RS ProSeries
R304
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
White
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Slip On
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Sole Material
Polyurethane
Upper Material
Leather
Midsole Type
EVA
Country of Origin
China
€ 34.10
€ 34.10 1 Pair (ex VAT)
1
€ 34.10
€ 34.10 1 Pair (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSeries
R304
Gender
Unisex
Shoe Size EU
43
Shoe Size UK
9
Shoe Size US
10
Colour
White
Safety Toe
Yes
Safety Toe Type
Steel
Anti-Static
Yes
ESD Safe
No
Closure Type
Slip On
Water Resistant
Yes
Penetration Resistant
No
Resistant To
Oil, Water
Sole Material
Polyurethane
Upper Material
Leather
Midsole Type
EVA
Country of Origin
China