Plastic Fire Safety Sign, Fire door keep shut With English Text

RS Stock No.: 763-1838Brand: RS PRO
brand-logo
View all in Fire Safety Signs

Technical documents

Specifications

Brand

RS Pro

Sign Description

Fire Door

Text Message

Fire Door Keep Shut

Material

Plastic

Height

100 mm

Text Language

English

Sign Text/Symbol

Text

Colour

Blue/White

Quantity Per Package

5

Width

100mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

Fire Door Symbols

Self-adhesive vinyl - easy to peel and apply
Raised tactile letters and symbols

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.

Stock information temporarily unavailable.

€ 23.30

€ 4.661 Each (In a Pack of 5) (ex VAT)

Plastic Fire Safety Sign, Fire door keep shut With English Text

€ 23.30

€ 4.661 Each (In a Pack of 5) (ex VAT)

Plastic Fire Safety Sign, Fire door keep shut With English Text
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Sign Description

Fire Door

Text Message

Fire Door Keep Shut

Material

Plastic

Height

100 mm

Text Language

English

Sign Text/Symbol

Text

Colour

Blue/White

Quantity Per Package

5

Width

100mm

Sign or Label

Sign

Country of Origin

United Kingdom

Product details

Fire Door Symbols

Self-adhesive vinyl - easy to peel and apply
Raised tactile letters and symbols

Standards

ISO7010

Mandatory Signs

You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.