M12 90mm Bright Zinc Plated Steel Round U-Bolt
RS Stock No.: 829-980Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHead Shape
Round
Inside Width
90mm
Thread Length
40mm
Thread Size
M12
Diameter
12mm
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 28.27
€ 28.27 1 Bag of 5 (ex VAT)
M12 90mm Bright Zinc Plated Steel Round U-Bolt
1
€ 28.27
€ 28.27 1 Bag of 5 (ex VAT)
M12 90mm Bright Zinc Plated Steel Round U-Bolt
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProHead Shape
Round
Inside Width
90mm
Thread Length
40mm
Thread Size
M12
Diameter
12mm
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
United Kingdom