Standard Caged Cam Follower Cam Follower 10mm ID, 22mm OD

RS Stock No.: 234-6946Brand: RS PROManufacturers Part No.: KR22-PPA
brand-logo
View all in Cam Followers

Technical documents

Specifications

Brand

RS Pro

Roller Diameter

22mm

Roller Length

36mm

Type

Standard Caged Cam Follower

Bore Size

10mm

Static Load Rating

6860N

Dynamic Load Rating

5390N

Stock information temporarily unavailable.

€ 37.48

€ 37.48 Each (ex VAT)

Standard Caged Cam Follower Cam Follower 10mm ID, 22mm OD

€ 37.48

€ 37.48 Each (ex VAT)

Standard Caged Cam Follower Cam Follower 10mm ID, 22mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Roller Diameter

22mm

Roller Length

36mm

Type

Standard Caged Cam Follower

Bore Size

10mm

Static Load Rating

6860N

Dynamic Load Rating

5390N