Gems Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Gauge Reading

RS Stock No.: 249-3886Brand: RS PRO
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Brand

Gems

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

Gems Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Gauge Reading

P.O.A.

Gems Pressure Sensor, 0bar Min, 250bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Gems

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

250bar

Accuracy

0.25 %

Output Type

Analogue

Analogue Output

4 → 20 mA

Response Time

0.5 ms

Supply Voltage

10 → 15 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom