RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 257-2967Brand: RS PROManufacturers Part No.: B17-003-07-024711000
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Product details

Straight Cable Plug (Crimp)

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Size

Standard

Product details

Straight Cable Plug (Crimp)

RS Standard

A series of connectors to MIL specifications with high quality materials and PTFE insulation. Non-constant impedance design, suitable for use up to 500V peak and 200MHz, or up to 500MHz with diminished performance.