AISI 301 Stainless Steel Rectangle Spring Washers, M8, DIN 127B
RS Stock No.: 231-0694Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Rectangle Spring
Inside Diameter
8.30mm
Outside Diameter
14.80mm
Material
Stainless Steel
Standards Met
DIN 127B
Stainless Steel Type
AISI 301
Thickness
2.0mm
Thickness
2mm
Stock information temporarily unavailable.
€ 5.44
€ 5.44 1 Bag of 100 (ex VAT)
AISI 301 Stainless Steel Rectangle Spring Washers, M8, DIN 127B
1
€ 5.44
€ 5.44 1 Bag of 100 (ex VAT)
AISI 301 Stainless Steel Rectangle Spring Washers, M8, DIN 127B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 5.44 |
5 - 9 | € 5.23 |
10 - 29 | € 5.04 |
30+ | € 4.78 |
Technical documents
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Rectangle Spring
Inside Diameter
8.30mm
Outside Diameter
14.80mm
Material
Stainless Steel
Standards Met
DIN 127B
Stainless Steel Type
AISI 301
Thickness
2.0mm
Thickness
2mm