Technical documents
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Manufacturer Series
25
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
70 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProThreaded Connection
G 1/4 Female
Coupling Gender
Female
Thread Size
1/4in
Manufacturer Series
25
Connection Type
Threaded
Material
Brass, Steel
Thread Gender
Female
Thread Standard
G
Maximum Operating Pressure
70 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C