RS PRO Male Solder D-sub Connector Contact, Gold over Nickel
Technical documents
Specifications
Brand
RS ProGender
Male
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
20A
Length
21.95mm
Product details
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProGender
Male
Contact Material
Brass
Termination Method
Solder
Contact Plating
Gold over Nickel
Current Rating
20A
Length
21.95mm
Product details
Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc