HSS straight flute tap set,1/2BSPF 14tpi

RS Stock No.: 514-357Brand: RS PROManufacturers Part No.: 08X1/2P-2
View all in Threading Taps

Technical documents

Specifications

Set Type

Straight Flute Tap

Maximum Tap Size

1/2 in BSPF

Minimum Tap Size

1/2 in BSPF

Number of Pieces

2

Material

HSS

Set Contents

Taper Tap and Plug Tap

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

HSS straight flute tap set,1/2BSPF 14tpi

P.O.A.

HSS straight flute tap set,1/2BSPF 14tpi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Set Type

Straight Flute Tap

Maximum Tap Size

1/2 in BSPF

Minimum Tap Size

1/2 in BSPF

Number of Pieces

2

Material

HSS

Set Contents

Taper Tap and Plug Tap

Country of Origin

United Kingdom

You may be interested in