Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Royce Thompson Electric 250mW Lighting Controller Detector, Unfiltered Silicon Photodiode, Remote Mount, 220 →

RS Stock No.: 215-9609Brand: Royce Thompson ElectricManufacturers Part No.: ER12RN DRG180
View all in Lighting Controllers

Technical documents

Specifications

Controller Type

Detector

Sensor Type

Unfiltered Silicon Photodiode

Voltage Rating

220 → 270 V ac

Mount Type

Remote

Power Consumption

250mW

Width

27 mm

Height

25mm

Product details

2-Part Luminaire Controller

Remote IP65 detector
Internal mount controller
Detector has a 27mm dia. flange, a depth of 25mm and a 20mm thread

Supplied with

2 nitrile gaskets

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.

Stock information temporarily unavailable.

P.O.A.

Royce Thompson Electric 250mW Lighting Controller Detector, Unfiltered Silicon Photodiode, Remote Mount, 220 →

P.O.A.

Royce Thompson Electric 250mW Lighting Controller Detector, Unfiltered Silicon Photodiode, Remote Mount, 220 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Detector

Sensor Type

Unfiltered Silicon Photodiode

Voltage Rating

220 → 270 V ac

Mount Type

Remote

Power Consumption

250mW

Width

27 mm

Height

25mm

Product details

2-Part Luminaire Controller

Remote IP65 detector
Internal mount controller
Detector has a 27mm dia. flange, a depth of 25mm and a 20mm thread

Supplied with

2 nitrile gaskets

Daylight Lighting Controllers

These controllers automatically turn lights 'ON' and 'OFF' in response to changes in ambient light levels, primarily the transition from day to night and vice-versa. The more advanced types (see note below) have inbuilt logic to minimise false triggering, whereas the remainder have inbuilt time delays or higher 'OFF' thresholds, to prevent on/off cycling. As a general rule, these controllers should be sited such that they are not illuminated, by the light they are controlling. Nominal supply voltage is 230Vac.,Note regarding energy-saving negative-hysteresis controllers,Where figures for the 'OFF' threshold are lower than for the 'ON' threshold, the sensor is designed such that four thresholds are actually monitored. These are: dusk, the middle of the night, dawn and the middle of the day. Monitoring at times other than dusk and dawn enables the sensor to determine what it should be looking for next, minimising false triggering and improving overall controller operation.