Technical documents
Specifications
Brand
Rotronic InstrumentsModel Number
CP11
Measurement Parameters
CO2, Humidity, Temperature
Sensor Type
Thermistor
Interface Type
USB
Data Logger Type
Air Quality
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3 °K
IP Rating
IP30
Display Type
LCD
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
<2.5 %RH
Dimensions
76 x 41 x 234mm
Maximum Humidity Measurement
99.95%RH
Battery Life
2 days
Includes
ROTRONIC SW2.1
Country of Origin
Switzerland
Product details
Rotronic CP11 Portable Indoor Air Quality Monitor
The Rotronic CP11 handheld instrument is the latest development of an economical multiple parameter meter which simultaneously measures and records CO2, humidity and temperature. It also calculates the dew point and wet bulb temperature, and is equipped with the field-tested Rotronic Hygromer® IN-1 humidity sensor. Using the ROTRONIC HW4-Light software that comes with the device, the CP11 can be set as required and data can be downloaded, saved and analyzed. Power supply is by AA (x4) batteries. CP11 applications include indoor air quality, monitoring in underground car parks (safety) and leak monitoring in filling plants (safety).
Measures and logs CO2, relative humidity and temperature
Calculates the dew point
Hygromer® IN-1 humidity sensor
18,000 data point memory for CO2, humidity and temperature values
Maximum, minimum and average value display
Adjustable audible CO2 alarm
Display with backlight
Adjustable auto power off function
Mini USB interface
€ 876.40
€ 876.40 Each (ex VAT)
1
€ 876.40
€ 876.40 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Rotronic InstrumentsModel Number
CP11
Measurement Parameters
CO2, Humidity, Temperature
Sensor Type
Thermistor
Interface Type
USB
Data Logger Type
Air Quality
Maximum Temperature Measurement
+60 °C
Power Source
Battery
Best Temperature Measurement Accuracy
±0.3 °K
IP Rating
IP30
Display Type
LCD
Battery Type
AA
Alarm
Yes
Best Humidity Measurement Accuracy
<2.5 %RH
Dimensions
76 x 41 x 234mm
Maximum Humidity Measurement
99.95%RH
Battery Life
2 days
Includes
ROTRONIC SW2.1
Country of Origin
Switzerland
Product details
Rotronic CP11 Portable Indoor Air Quality Monitor
The Rotronic CP11 handheld instrument is the latest development of an economical multiple parameter meter which simultaneously measures and records CO2, humidity and temperature. It also calculates the dew point and wet bulb temperature, and is equipped with the field-tested Rotronic Hygromer® IN-1 humidity sensor. Using the ROTRONIC HW4-Light software that comes with the device, the CP11 can be set as required and data can be downloaded, saved and analyzed. Power supply is by AA (x4) batteries. CP11 applications include indoor air quality, monitoring in underground car parks (safety) and leak monitoring in filling plants (safety).
Measures and logs CO2, relative humidity and temperature
Calculates the dew point
Hygromer® IN-1 humidity sensor
18,000 data point memory for CO2, humidity and temperature values
Maximum, minimum and average value display
Adjustable audible CO2 alarm
Display with backlight
Adjustable auto power off function
Mini USB interface