RE932-03, Double Sided Extender Board Multi Adapter Board FR4 20.32 x 13.65 x 1.5mm

RS Stock No.: 728-8875Brand: Roth ElektronikManufacturers Part No.: RE932-03
brand-logo

Technical documents

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

20.32 x 13.65 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

20.32mm

Thickness

1.5mm

Width

13.65mm

SMD Component Type

SOIC

Country of Origin

China

Product details

SO & SOJ Adaptor Boards

Adaptor board suitable for 10 different SO
Pad spacing: 1.27mm
FR4 epoxy fibreglass laminate
Material thickness: 1.50mm
Double sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Prescored break lines allow separation of individual modules from the board

Stock information temporarily unavailable.

P.O.A.

RE932-03, Double Sided Extender Board Multi Adapter Board FR4 20.32 x 13.65 x 1.5mm

P.O.A.

RE932-03, Double Sided Extender Board Multi Adapter Board FR4 20.32 x 13.65 x 1.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Type

Multi Adapter Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

2

Dimensions

20.32 x 13.65 x 1.5mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

20.32mm

Thickness

1.5mm

Width

13.65mm

SMD Component Type

SOIC

Country of Origin

China

Product details

SO & SOJ Adaptor Boards

Adaptor board suitable for 10 different SO
Pad spacing: 1.27mm
FR4 epoxy fibreglass laminate
Material thickness: 1.50mm
Double sided, 35μm copper
Through-holes Ø 1.00mm
Soldered and component sides coated with chemical gold and solder mask
Prescored break lines allow separation of individual modules from the board