Technical documents
Specifications
Brand
Roth ElektronikType
Adapter With Adaption Circuit Board
Base Material
Epoxy fibre-glass
Number of Sides
2
Dimensions
13.35 x 11.43 x 1.5mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
13.35mm
Thickness
1.5mm
Width
11.43mm
Country of Origin
China
Product details
RE914 Adapter MSOP8
Adaption circuit board for MSOP8 with 0.65 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Shield pad and cooling pad
€ 2.80
€ 2.80 Each (ex VAT)
1
€ 2.80
€ 2.80 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 2.80 |
25 - 49 | € 2.38 |
50 - 99 | € 2.19 |
100 - 249 | € 1.94 |
250+ | € 1.91 |
Technical documents
Specifications
Brand
Roth ElektronikType
Adapter With Adaption Circuit Board
Base Material
Epoxy fibre-glass
Number of Sides
2
Dimensions
13.35 x 11.43 x 1.5mm
Copper Thickness
35µm
FR Material Grade
FR4
Length
13.35mm
Thickness
1.5mm
Width
11.43mm
Country of Origin
China
Product details
RE914 Adapter MSOP8
Adaption circuit board for MSOP8 with 0.65 mm pitch
Epoxy fibre-glass FR4 1.50 mm
Double-sided 35 μm Cu
Plated through holes (PTH)
Surface chem. Ni/Au
Solder stop mask
Hole spacing 2.54 mm
Shield pad and cooling pad