Technical documents
Specifications
Brand
RoseBody Material
Glass Fibre Reinforced Polyester
External Length
91 mm
External Height
91 mm
External Width
560 mm
External Dimensions
160 x 560 x 91mm
Range
Glass fibre reinfored Polyeser Enclosure
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Hazardous Area Certification
Lloyds Register, Maritime Register, UL 508
Shielded
No
Series
Polyester Standard
Number of Knockouts
0
Transparent Door
No
IK Rating
IK08
Weight
3270g
Gasket Material
Chloroprene
RAL Code
RAL 7000
Country of Origin
Germany
€ 505.56
€ 505.56 Each (ex VAT)
1
€ 505.56
€ 505.56 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RoseBody Material
Glass Fibre Reinforced Polyester
External Length
91 mm
External Height
91 mm
External Width
560 mm
External Dimensions
160 x 560 x 91mm
Range
Glass fibre reinfored Polyeser Enclosure
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Hazardous Area Certification
Lloyds Register, Maritime Register, UL 508
Shielded
No
Series
Polyester Standard
Number of Knockouts
0
Transparent Door
No
IK Rating
IK08
Weight
3270g
Gasket Material
Chloroprene
RAL Code
RAL 7000
Country of Origin
Germany