RolinePremium series, 3m Male HDMI Ethernet to Male HDMI Ethernet

RS Stock No.: 144-8664Brand: RolineManufacturers Part No.: 11.04.5803-10
brand-logo
View all in HDMI Cables

Technical documents

Specifications

Brand

Roline

Length

3m

Connector 1

HDMI Ethernet

Connector 2

HDMI Ethernet

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

Premium

Shielding

Double Shielded

Outer Sheath Material

PVC

Size of Strands

26 AWG

Standards Met

UL 20276

Country of Origin

China

Product details

Roline Premium Certified HDMI Cable with Ethernet

A Premium gold-plated high-speed HDMI cable with Ethernet and is 4K/Ultra HD compatible. This cable meets the highest levels of performance and has been tested and certified Premium by the HDMI Association. This certification provides reassurance that this HDMI cable is future-proof and performs consistently.

Features and Benefits

• HDMI Ethernet Channel, adding high-speed networking to an HDMI link. Removing the need for a separate Ethernet cable
• Audio Return Channel that allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system
• Defines input/output protocols for major 3D video formats
• 4K support - Enables video resolutions up to 2160p60 far beyond 1080p
• 2 x HDMI male connectors
• High-quality cable with golden metal connector housing and shell for improved shielding
• Gold plated contacts for higher durability

Stock information temporarily unavailable.

€ 50.42

€ 50.42 Each (ex VAT)

RolinePremium series, 3m Male HDMI Ethernet to Male HDMI Ethernet

€ 50.42

€ 50.42 Each (ex VAT)

RolinePremium series, 3m Male HDMI Ethernet to Male HDMI Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

Length

3m

Connector 1

HDMI Ethernet

Connector 2

HDMI Ethernet

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Series

Premium

Shielding

Double Shielded

Outer Sheath Material

PVC

Size of Strands

26 AWG

Standards Met

UL 20276

Country of Origin

China

Product details

Roline Premium Certified HDMI Cable with Ethernet

A Premium gold-plated high-speed HDMI cable with Ethernet and is 4K/Ultra HD compatible. This cable meets the highest levels of performance and has been tested and certified Premium by the HDMI Association. This certification provides reassurance that this HDMI cable is future-proof and performs consistently.

Features and Benefits

• HDMI Ethernet Channel, adding high-speed networking to an HDMI link. Removing the need for a separate Ethernet cable
• Audio Return Channel that allows an HDMI-connected TV with a built-in tuner to send audio data "upstream" to a surround audio system
• Defines input/output protocols for major 3D video formats
• 4K support - Enables video resolutions up to 2160p60 far beyond 1080p
• 2 x HDMI male connectors
• High-quality cable with golden metal connector housing and shell for improved shielding
• Gold plated contacts for higher durability