Roline USB 3.2, Male USB A to Male USB C, 110mm

RS Stock No.: 266-0497Brand: RolineManufacturers Part No.: 11.02.9014-10
brand-logo
View all in USB Cables

Technical documents

Specifications

Brand

Roline

Length

110mm

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.2

Connector 1 Gender

Male

Connector 2 Gender

Male

Country of Origin

China

Stock information temporarily unavailable.

€ 13.37

€ 13.37 Each (ex VAT)

Roline USB 3.2, Male USB A to Male USB C, 110mm

€ 13.37

€ 13.37 Each (ex VAT)

Roline USB 3.2, Male USB A to Male USB C, 110mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Roline

Length

110mm

Connector 1

USB A

Connector 2

USB C

USB Cable Type

USB Cable

USB Version

USB 3.2

Connector 1 Gender

Male

Connector 2 Gender

Male

Country of Origin

China