ROHM UMD22NTR Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363

RS Stock No.: 826-8576Brand: ROHMManufacturers Part No.: UMD22NTR
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Brand

ROHM

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Base-Emitter Resistor

47KΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Dimensions

2.1 x 1.35 x 0.9mm

Typical Input Resistor

4.7 kΩ

Country of Origin

Thailand

Product details

Dual Resistor Dual Digital NPN+PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 14.16

€ 0.189 Each (In a Pack of 75) (ex VAT)

ROHM UMD22NTR Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363

€ 14.16

€ 0.189 Each (In a Pack of 75) (ex VAT)

ROHM UMD22NTR Dual NPN/PNP Digital Transistor, 100 mA, 50 V, 6-Pin SOT-363

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Transistor Type

NPN/PNP

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Isolated

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Base-Emitter Resistor

47KΩ

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

0.1

Dimensions

2.1 x 1.35 x 0.9mm

Typical Input Resistor

4.7 kΩ

Country of Origin

Thailand

Product details

Dual Resistor Dual Digital NPN+PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more