Technical documents
Specifications
Brand
ROHMPeak Wavelength
940nm
Package Type
DIP
Radiant Intensity
8.4mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±16°
Number of LEDs
1
Number of Pins
2
Dimensions
3.8 Dia. x 5.2mm
LED Material
GaAs
Maximum Supply Voltage
1.5V
Country of Origin
Japan
Stock information temporarily unavailable.
€ 1,298.00
€ 0.649 Each (In a Bag of 2000) (ex VAT)
SIR-341ST3F ROHM, 940nm IR Emitting Diode, DIP Through Hole package
2000
€ 1,298.00
€ 0.649 Each (In a Bag of 2000) (ex VAT)
SIR-341ST3F ROHM, 940nm IR Emitting Diode, DIP Through Hole package
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMPeak Wavelength
940nm
Package Type
DIP
Radiant Intensity
8.4mW/sr
Mounting Type
Through Hole
Angle of Half Intensity
±16°
Number of LEDs
1
Number of Pins
2
Dimensions
3.8 Dia. x 5.2mm
LED Material
GaAs
Maximum Supply Voltage
1.5V
Country of Origin
Japan