LAP-401DD ROHM LED LED Display, CA Orange 250 mcd RH DP 10.2mm

RS Stock No.: 168-2350Brand: ROHMManufacturers Part No.: LAP-401DD
brand-logo
View all in LED Displays

Technical documents

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Orange

Number Of Segments

7

Dominant Wavelength

605 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

13mm

External Dimensions

9.6 x 13 x 7mm

External Height

7mm

External Width

9.6mm

Luminous Intensity

250 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Series

LAP-401D

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

€ 29.85

€ 5.971 Each (In a Pack of 5) (ex VAT)

LAP-401DD ROHM LED LED Display, CA Orange 250 mcd RH DP 10.2mm

€ 29.85

€ 5.971 Each (In a Pack of 5) (ex VAT)

LAP-401DD ROHM LED LED Display, CA Orange 250 mcd RH DP 10.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Display Type

LED

Number of Characters

1

LED Colours

Orange

Number Of Segments

7

Dominant Wavelength

605 nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Anode

Mounting Type

Through Hole

External Depth

13mm

External Dimensions

9.6 x 13 x 7mm

External Height

7mm

External Width

9.6mm

Luminous Intensity

250 mcd

Colour Of Face

Black

Power Dissipation

448mW

Forward Voltage

2.6 V

Series

LAP-401D

Decimal Orientation

Right Side

Operating Temperature Range

-25 → +75°C

Forward Current

20mA

For Use With

General Electronic Equipments

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

-25°C