ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL

RS Stock No.: 133-3212PBrand: ROHMManufacturers Part No.: KDZVTR5.6B
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Maximum Reverse Leakage Current

20µA

Dimensions

2.7 x 1.7 x 0.9mm

Forward Current

40mA

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1W, KDZ Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.50

€ 0.118 Each (Supplied on a Reel) (ex VAT)

ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
Select packaging type

€ 29.50

€ 0.118 Each (Supplied on a Reel) (ex VAT)

ROHM, 5.6V Zener Diode 1 W SMT 2-Pin SOD-123FL
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
250 - 450€ 0.118€ 5.90
500 - 2450€ 0.118€ 5.90
2500 - 4950€ 0.118€ 5.90
5000+€ 0.118€ 5.90

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Diode Configuration

Single

Nominal Zener Voltage

5.6V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Package Type

SOD-123FL

Zener Type

Voltage Regulator

Pin Count

2

Maximum Reverse Leakage Current

20µA

Dimensions

2.7 x 1.7 x 0.9mm

Forward Current

40mA

Maximum Operating Temperature

+150 °C

Product details

Zener Diodes 1W, KDZ Series, ROHM

Zener Diodes, ROHM Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more