Technical documents
Specifications
Brand
ROHMResistance
470Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ESR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 5000) (ex VAT)
ROHM ESR 470Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
5000
P.O.A.
Each (On a Reel of 5000) (ex VAT)
ROHM ESR 470Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.4W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMResistance
470Ω
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
ESR
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan