Technical documents
Specifications
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
38.5V
Minimum Breakdown Voltage
25.5V
Mounting Type
Surface Mount
Package Type
DFN1010-3W
Pin Count
3
Peak Pulse Power Dissipation
220W
Number of Elements per Chip
1
€ 14.28
€ 1.428 Each (Supplied as a Tape) (ex VAT)
ROHM ESDCAN24YPAFHTRB, Bi-Directional TVS Diode, 220W, 3-Pin DFN1010-3W
10
€ 14.28
€ 1.428 Each (Supplied as a Tape) (ex VAT)
ROHM ESDCAN24YPAFHTRB, Bi-Directional TVS Diode, 220W, 3-Pin DFN1010-3W
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | € 1.428 | € 14.28 |
100 - 490 | € 0.861 | € 8.61 |
500 - 990 | € 0.602 | € 6.02 |
1000+ | € 0.236 | € 2.36 |
Technical documents
Specifications
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
38.5V
Minimum Breakdown Voltage
25.5V
Mounting Type
Surface Mount
Package Type
DFN1010-3W
Pin Count
3
Peak Pulse Power Dissipation
220W
Number of Elements per Chip
1