Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
30V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
Select packaging type
Production pack (Reel)
100
P.O.A.
Each (Supplied on a Reel) (ex VAT)
ROHM, 30V Zener Diode 250 mW SMT 3-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ROHMDiode Configuration
Single
Nominal Zener Voltage
30V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
250 mW
Package Type
SOT-23
Zener Type
Voltage Regulator
Pin Count
3