Technical documents
Specifications
Brand
ROHMMemory Size
16kbit
Interface Type
SPI
Package Type
TSSOP-B8
Mounting Type
Surface Mount
Pin Count
8
Country of Origin
Japan
€ 1.16
€ 0.578 Each (Supplied as a Tape) (ex VAT)
ROHM BR25G160FVT-5E2, 16kbit EEPROM Chip 8-Pin TSSOP-B8 SPI
Select packaging type
Standard
2
€ 1.16
€ 0.578 Each (Supplied as a Tape) (ex VAT)
ROHM BR25G160FVT-5E2, 16kbit EEPROM Chip 8-Pin TSSOP-B8 SPI
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
quantity | Unit price | Per Tape |
---|---|---|
2 - 48 | € 0.578 | € 1.16 |
50 - 198 | € 0.531 | € 1.06 |
200 - 998 | € 0.472 | € 0.94 |
1000 - 1998 | € 0.401 | € 0.80 |
2000+ | € 0.33 | € 0.66 |
Technical documents
Specifications
Brand
ROHMMemory Size
16kbit
Interface Type
SPI
Package Type
TSSOP-B8
Mounting Type
Surface Mount
Pin Count
8
Country of Origin
Japan