ROHM BD00IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 4.5 V 8-Pin, HTSOP-J8

RS Stock No.: 264-988PBrand: ROHMManufacturers Part No.: BD00IA5JEFJ-E2
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

4.5 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

±1%

Load Regulation

±1.5 %

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD00IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 4.5 V 8-Pin, HTSOP-J8
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM BD00IA5JEFJ-E2, 1 Low Noise LDO, Voltage Regulator 500mA, 4.5 V 8-Pin, HTSOP-J8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Regulator Function

LDO

Maximum Output Current

500mA

Regulator Type

Low Noise LDO

Output Voltage

4.5 V

Number of Outputs

1

Line Regulation

±1 %

Accuracy

±1%

Load Regulation

±1.5 %

Package Type

HTSOP-J8

Pin Count

8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more