ROHM AG502EG P-Channel MOSFET, 68 A, 40 V, 3-Pin TO 252 AG502EGD3HRBTL

RS Stock No.: 646-617Brand: ROHMManufacturers Part No.: AG502EGD3HRBTL
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

68 A

Maximum Drain Source Voltage

40 V

Series

AG502EG

Package Type

TO 252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM AG502EG P-Channel MOSFET, 68 A, 40 V, 3-Pin TO 252 AG502EGD3HRBTL

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM AG502EG P-Channel MOSFET, 68 A, 40 V, 3-Pin TO 252 AG502EGD3HRBTL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

68 A

Maximum Drain Source Voltage

40 V

Series

AG502EG

Package Type

TO 252

Mounting Type

Surface Mount

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more